609-1122-120F

Dialight
645-609-1122-120F
609-1122-120F

Mfr.:

Description:
LED Panel Mount Indicators 9MM PMI RED 6V BLK H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹705.24 ₹705.24
₹535.45 ₹5,354.50
₹462.68 ₹46,268.00
₹415.06 ₹2,07,530.00
₹396.19 ₹3,96,190.00
₹389.01 ₹9,72,525.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
Red
9.35 mm
Panel Mount
Solder Tab
Red, Diffused
5 mm
15 mA
6 V
60 mcd
Dome
609
Bulk
Brand: Dialight
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99