656-1105-303F

Dialight
645-656-1105-303F
656-1105-303F

Mfr.:

Description:
LED Panel Mount Indicators 1/2 Flat Red 120V w/Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
96
Expected 29-05-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,965.17 ₹1,965.17
₹1,630.65 ₹16,306.50
₹1,388.38 ₹1,38,838.00
₹1,283.09 ₹6,41,545.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
50 deg
Indicators
Red
12.7 mm
Panel Mount
Wire
Tinted
5 mA
120 V
Round Flat
656
Bulk
Brand: Dialight
Lead Length: 152.4 mm
Lens Colour: Tinted
Lens Transparency: Transparent
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

656 LED Panel Mount Indicators

Dialight 656 LED Panel Mount Indicators offer super bright intensities in a full range of colors and voltages. The 656 Series incorporates InGaN (Indium Gallium Nitride) and AllnGap (Aluminium, Indium, Gallium, and Phosphorous) technologies and are designed to withstand outdoor applications susceptible to rain, dust, and sunlight.