OHE-S1WH

Dialight
645-OHE-S1WH
OHE-S1WH

Mfr.:

Description:
LED Lenses & Assemblies HIDR LUX 1 STAR DIRCT MNT WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lenses
Lens Holder
Luxeon
21.6 mm
Brand: Dialight
Color: White
Height: 13.9 mm
Length: 21.6 mm
Factory Pack Quantity: 1000
Style: Round
Subcategory: LED Lighting
Termination Style: PCB
Tradename: Lumileds Luxeon
Width: 21.6 mm
Unit Weight: 1.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.