OPC-11MDIF

Dialight
645-OPC-11MDIF
OPC-11MDIF

Mfr.:

Description:
LED Lenses & Assemblies REBEL ADBACK OPTC MED DIFFUSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,069

Stock:
13,069 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹486.93 ₹486.93
₹229.09 ₹2,290.90
₹201.24 ₹20,124.00
₹191.36 ₹95,680.00
₹179.68 ₹1,79,680.00
₹178.78 ₹4,46,950.00
₹176.98 ₹8,84,900.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Luxeon Rebel
21.6 mm
20 deg
Tray
Brand: Dialight
Color: Clear
Height: 11 mm
Length: 21.6 mm
Shape: Round
Factory Pack Quantity: 50
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 4.736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99