PWARC1CWSP

Dialight
645-PWARC1CWSP
PWARC1CWSP

Mfr.:

Description:
LED Lighting Modules Cool White, 7deg 9 LED Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Modules, Circular
9 LED
White (Cool White)
6350 K
900 lm
350 mA
36 V
Bulk
Brand: Dialight
Diameter: 61 mm
Height: 41.77 mm
Housing Colour: Silver
Power Rating: 10.8 W
Product Type: LED Bulbs & Modules
Size: 61 mm x 41.77 mm
Factory Pack Quantity: 10
Subcategory: LED Lighting
Viewing Angle: 7 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
New Caledonia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT