301-1001-11

Digi
888-301-1001-11
301-1001-11

Mfr.:

Description:
Interface Modules Edgeport 1 port USB converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,230.63 ₹13,230.63

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Converters
USB to RS-232
1 Port
230 kb/s
RS-232, USB
0 C
+ 55 C
Brand: Digi
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Edgeport
Unit Weight: 210.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8471809000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Edgeport® USB-to-Serial Converters

Digi Edgeport® USB-to-Serial Converters offer instant I/O expansion for peripheral device connectivity. These converters make it easy to add serial and USB ports to a PC, server, or thin client without opening the chassis, reconfiguring, or rebooting the system. The Edgeport USB-to-Serial Converters are designed in multiple configurations to provide maximum flexibility and scalability. These converters are available in different form factors for space-prohibitive applications. The applications include single port “bump-in-the-cable” solutions for notebook expansion software, selectable RS-232/422/485 models to connect any type of serial device to one box, and metal enclosures for rugged applications with galvanic isolated ports for extended electrical safety and DB-25 connectors to meet cabling requirements.

FEATURED PRODUCTS
DIGI INTERNATIONAL