70002388

888-70002388
70002388

Mfr.:

Description:
Servers Digi ConnectPort TS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Serial Device Servers
10 Mb/s, 100 Mb/s
19 Port
Ethernet, RS-232, USB
100 V, 36 V
240 V, 72 V
0 C
+ 55 C
Brand: Digi
Dimensions: 431.8 mm x 176.5 mm x 41 mm
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 3.243 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.