70002412

Digi
888-70002412
70002412

Mfr.:

Description:
Servers ConnectPort LTS 32 terminal (Intl)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,04,438.78 ₹2,04,438.78

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Serial Device Servers
MPC8314
400 MHz
230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
32 Port
Ethernet, RS-232/422/485
100 VAC
240 VAC
0 C
+ 55 C
Brand: Digi
Dimensions: 443 mm x 222 mm x 44.5 mm
Product Type: Servers
Series: ConnectPort LTS
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: ConnectPort
Unit Weight: 2.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.