76000450

888-76000450
76000450

Mfr.:

Description:
D-Sub Adapters & Gender Changers Digi EtherLite RJ-45/DB-25M 4 pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: D-Sub Adapters & Gender Changers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard D-Sub
Male
25 Position
RJ45
Female
8 Position
Unfiltered
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99

FEATURED PRODUCTS
DIGI INTERNATIONAL