76000523

888-76000523
76000523

Mfr.:

Description:
D-Sub Cables Digi AccelePort Xp Neo 8 Port

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: D-Sub Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8-Port Fan-Out Cable
DB25
25 Position
Male
4 ft
Black
Brand: Digi
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 716.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL