76000723

Digi
888-76000723
76000723

Mfr.:

Description:
Ethernet Cables / Networking Cables Digi 48" RJ-45 Bare WireCable10 pin

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,329.50 ₹2,329.50

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RJ45
Male
Brand: Digi
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 63.723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

76000723 Ethernet Cable

Digi 76000723 Ethernet Cable is an RJ-45 10-pin bare wire cable. This silver color cable is 4' long with free hanging mounting style. Features include lead-free, RoHS-compliant, and MSL 1.

FEATURED PRODUCTS
DIGI INTERNATIONAL