76000926

Digi
888-76000926
76000926

Mfr.:

Description:
Antennas ANT - LTE (L3,L4)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,264.45 ₹1,264.45

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Dipole
698 MHz
2.7 GHz
3G/4G, Cellular (NBIoT, LTE)
Whip
Blade Tilt / Swivel
3 dBi
50 Ohms
2.5:1
3 W
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
SMA Male
830 MHz, 2.2 GHz
Cellular
196 mm
38 mm
4 mm
Brand: Digi
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 59.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

FEATURED PRODUCTS
DIGI INTERNATIONAL