ASB-6355-SR04-GLB

Digi
888-ASB-6355-SR04GLB
ASB-6355-SR04-GLB

Mfr.:

Description:
Routers Accel. 6355-SR04 5 Port GigE;Cat 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41,837.82 ₹2,09,189.10

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
LTE Routers
700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz
5 Ethernet, 1 Serial, 1 USB
Ethernet, RS-232, USB
100 VAC, 12 VDC
240 VAC, 12 VDC
0 C
+ 40 C
Brand: Digi
Description/Function: Versatile High-Performance LTE Router for Critical Networking Applications with a Dedicated Serial Port, Cellular Certifications - AT&T, PTCRB, Sprint, T-Mobile, Verizon
Dimensions: 228.6 mm x 127 mm x 25.4 mm
Operating Supply Current: 1.5 A
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
Security: AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Series: ASB-6355
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: accelerated
Unit Weight: 730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accelerated™ Routers & Modems

Digi International Accelerated™ Routers and Modems are designed to deliver simple solutions to enable greater connectivity for all machines and devices. These routers and modems support multiple Ethernet and cellular connections, dual SIMs, and are easily upgradable to meet changing cellular standards. The accelerated routers and modems are ideal for applications involving machine-to-machine communication and Internet of Things (IoT).