CTK-Z4550A2M-RMS

Digi
888-CTK-Z4550A2M-RMS
CTK-Z4550A2M-RMS

Mfr.:

Description:
Specialist Controllers Z4550A2M RMS Industrial Controller, Cellular, Automation Licenses, NEMA 4X enclosure, antennas, and power supply, with 1-year Digi Axess License included

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93,180.00 ₹93,180.00

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Specialist Controllers
RoHS:  
Industrial Controller
DIN Rail Mount
24 V
276 mm x 252 mm x 106 mm
Brand: Digi
IP Rating: IP65, IP66
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Tradename: Z45
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
8537109160
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z45 Remote Management System Industrial Controller

Digi Z45 Remote Management System (RMS) Industrial Controller is a complete automation and communications solution in a single, rugged platform. The Digi Z45 RMS industrial controller delivers advanced, PLC‑class automation control alongside integrated communications, simplifying industrial system design and deployment. The industrial controller ships fully equipped with antennas, a robust power supply, and a durable enclosure engineered to perform reliably in harsh industrial environments. This all‑in‑one design ensures consistent operation even under challenging conditions.