DC-WS-8-INT

888-DC-WS-8-INT
DC-WS-8-INT

Mfr.:

Description:
Servers Connect WS 8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Wireless Device Servers
10 Mb/s, 100 Mb/s
8 Port
Ethernet, RS-232, WiFi
100 V
240 V
- 10 C
+ 40 C
Bulk
Brand: Digi
Dimensions: 200 mm x 160 mm x 40 mm
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.