FS-364

Digi
860-FS-364
FS-364

Mfr.:

Description:
System-On-Modules - SOM Core 9P 32bit 200MHz 16M SDRAM 32M FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,897.30 ₹21,897.30

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
ConnectCore 9P
16 MB
16 MB
3.3 V
60 mm x 43.4 mm x 10.03 mm
Brand: Digi
Memory Type: SDRAM
On-Board Storage Size: 32 MB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.