NS7520B-1-C55

Digi
888-NS7520B-1-C55
NS7520B-1-C55

Mfr.:

Description:
ARM Microcontrollers - MCU NS7520 NET+ARM Proc 177 pin Comm Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Quantities greater than 318 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,215.64 ₹3,215.64

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LFBGA-177
ARM7TDMI
32 bit
55 MHz
16 I/O
1.4 V
1.6 V
0 C
+ 70 C
Tray
Brand: Digi
Data RAM Type: DRAM, SDRAM, SRAM
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: Ethernet, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 2.735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL