XH-24P-CE0-001

Digi
888-XH-24P-CE0-001
XH-24P-CE0-001

Mfr.:

Description:
Gateways Digi XBee Hive Gateway - Digi XBee 3 2.4 GHz PRO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 07-09-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,006.86 ₹19,006.86

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
RoHS:  
Gateway
2.4 GHz
2
Ethernet
9 VDC
30 VDC
- 40 C
+ 70 C
Brand: Digi
Dimensions: 148 mm x 99 mm x 33 mm
Flash: 512 MB
Operating Supply Current: 1 A
Power Consumption: 9 W
Product Type: Gateways
Protocol - WiFi - 802.11: WiFi
RAM: 512 MB
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digi XBee® Hive Gateways

Digi Digi XBee® Hive Gateways are versatile, programmable IoT gateways with Digi XBee RF modules, Digi XBee cellular, and Digi ConnectCore® for all wireless connectivity needs. These gateways function as both gateways and routers, enabling a faster-to-market alternative to chip-down DIY designs for networking operations. The XBee® hive gateways provide an open source Python environment and Digi containers for custom application development. These gateways feature a built-in Digi TrustFence® for device security, identity, and privacy. The XBee hive gateways offer a SOC 2 Type 2-compliant Digi Remote Manager (DRM) platform for easy setup, mass configuration, out-of-band, and remote management. The XBee hive gateways are ideal for oil and gas, water/wastewater, solar, agriculture, and other industrial applications.