XK-9XR-DMM-0

Digi
888-XK-9XR-DMM-0
XK-9XR-DMM-0

Mfr.:

Description:
Sub-GHz Development Tools Digi XBee XR 900, 900 MHz, Development Kit

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,542.82 ₹18,542.82

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
902 MHz to 928 MHz
XB-9XR-DMRM-001, XB-9XR-DMUM-001
3.3 VDC
USB
- 40 C
+ 85 C
Sub GHz
Brand: Digi
For Use With: Digi XBee XR 900 RF Modules, Digi XBee XBIB-C Development Boards
Product Type: Sub-GHz Development Tools
Series: XBee XR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® XR 900 Development Kit

Digi XBee® XR 900 Development Kit includes Digi XBee 900 RF MMT modules with U.FL connector and Digi XBIB-C Development Boards. These pre-certified modules support long-range connectivity applications operating between 902MHz and 928MHz, complying with standards. The Digi XBee® XR 900 is ideal for agriculture and energy applications requiring long-distance communication. Comes with development kits and Digi XBee Tools for complete IoT application lifecycle support.