XKP9-DM-0

888-XKP9-DM-0
XKP9-DM-0

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 Xbee Pro 900HP S3B Dev Kit Domestic

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
XBee-PRO 900HP
900 MHz
UART, SPI
2.1 V to 3.6 V
Zigbee
Brand: Digi
Description/Function: XBee-PRO 900HP S3B Dev Kit (Domestic)
Product Type: Zigbee Development Tools
Protocol - Sub GHz: Sub GHz
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.