XTIB-U

Digi
888-XTIB-U
XTIB-U

Mfr.:

Description:
Interface Development Tools 1W USB interface boa rface board 9XTend

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,019.82 ₹9,019.82

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Interface Boards
USB
Brand: Digi
Description/Function: Digi XTend 900 MHz 1 W USB Interface Board for Use with XBee RF Modules
For Use With: Digi XTend Radios
Interface Type: USB
Product Type: Interface Development Tools
Series: 9XTend
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XTend
Unit Weight: 45.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.