210-190

Digilent
424-VMOD-MIB
210-190

Mfr.:

Description:
Interface Development Tools Vmod-MIB - VHDC Mod Interface Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
HDMI to VHDCI
Bulk
Brand: Digilent
Description/Function: A simple solution for interfacing additional peripheral modules and HDMI devices to VHDCI-equipped
Interface Type: HDMI, VHDCI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 210-190P
Unit Weight: 29.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.