410-338

Digilent
424-410-338
410-338

Mfr.:

Description:
Programmable Logic IC Development Tools Digital Discovery

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,573.36 ₹20,573.36

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Modules
FPGA
XC6SLX25-2
Brand: Digilent
Interface Type: I2C, Parallel, SPI, UART
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030899090
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
MXHTS:
8473300499
ECCN:
3A992.a

Digital Discovery Module

Digilent Digital Discovery Module is a portable logic analyser and digital pattern generator module. This module is designed to evaluate XC6SLX25-2 and optimise the channels, speed and portability. The digital input and output can be connected to a circuit using simple wire probes or breadboard wires. The Digital Discovery High-Speed Adapter and impedance-matched probes can be used for the I/O connection of the advanced projects. This module features a small form factor for easy storage and allows the user to debug, visualise and simulate digital signals.