410-361

Digilent
424-410-361
410-361

Mfr.:

Description:
Sockets & Adapters Breadboard Adapter for Analog Discovery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,795.90 ₹1,795.90

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Sockets & Adapters
RoHS:  
Adapters
Brand: Digilent
Dimensions: 9 cm x 7.5 cm
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 85.739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

410-361 Breadboard Adapter for Analog Discovery

Digilent 410-361 Breadboard Adapter for Analog Discovery is a breadboard adapter intended to be used with the Analog Discovery tool to provide a prototyping surface with a secure connection. This breadboard adapter for analog discovery offers a female header that passes through all the connections providing a secure interface between the analog discovery and prototyping surface. The 410-361 breadboard adapter and Analog Discovery help to set up portable circuits to be easily reconnected and demonstrated at any time. This breadboard adapter directly connects with Analog Discovery tools, a solderless breadboard, and connected power rails.