6002-410-021

Digilent
424-6002-410-021
6002-410-021

Mfr.:

Description:
RF Modules Software Defined Radio - B205mini-i Product Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,38,695.89 ₹1,38,695.89

Similar Product

Digilent 6002-410-047
Digilent
RF Development Tools Software Defined Radio - Ettus USRP B206mini-i board only
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: RF Modules
RoHS:  
USRP B205
Development Boards
70 MHz to 6 GHz
USB
0 C
+ 45 C
83.3 mm x 50.8 mm x 8.4 mm
Brand: Digilent
Operating Supply Voltage: 5 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: USRP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471809000
TARIC:
8517620090
ECCN:
3A992.a

USRP B205mini-i: Software-Defined Radio Platform

Digilent USRP B205mini-i: 1x1 USB Software-Defined Radio Platform is a flexible and compact platform that is ideal for both hobbyist and OEM applications. The board is designed by Ettus Research™ and provides a wide frequency range (70MHz to 6GHz) and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA. This USRP is a transceiver, meaning that they can both transmit and receive RF signals. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The USRP B205mini-i board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. This board also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal.