6069-410-090

Digilent
424-6069-410-090
6069-410-090

Mfr.:

Description:
Industrial Relays PCI-PDISO8; 8 Electromechanical Relays; Isolated Input; 500V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,744.56 ₹36,744.56

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Industrial Relays
Brand: Digilent
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471804000
TARIC:
8536490099
ECCN:
3A992.a

FEATURED PRODUCTS
DIGILENT