6069-410-092

Digilent
424-6069-410-092
6069-410-092

Mfr.:

Description:
I/O Modules PCI-DIO96; 96b DIO Board w/4 82C55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,744.56 ₹36,744.56

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: I/O Modules
RoHS: N
Brand: Digilent
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
3A992.a

PCI-DIO96 PCI-Based Digital I/O Board

Digilent PCI-DIO96 PCI-Based 96-Channel Logic-Level Digital Input/Output (I/O) Board is a high-density solution for digital interfacing, offering 96 TTL-compatible I/O lines organized into four programmable 24-bit groups. Designed for seamless integration into PCI-based systems, the Digilent PCI-DIO96 PCI-based board supports buffered I/O, interrupt-driven inputs, and emulates the widely used 82C55 PPI for flexible control. With dual 50-pin headers and compatibility with both Windows® and Linux® environments, the board is ideal for applications requiring reliable, high-speed digital signal monitoring, automation control, and embedded system testing.

FEATURED PRODUCTS
DIGILENT