416040010-3

Digital View
762-416040010-3
416040010-3

Mfr.:

Description:
Power Management Modules INVERTER INTERFACE BOARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,177.26 ₹4,177.26
₹3,658.25 ₹36,582.50
₹3,500.77 ₹87,519.25
₹3,387.09 ₹1,69,354.50
₹3,274.35 ₹3,27,435.00
₹3,095.44 ₹7,73,860.00
500 Quote

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Power Management Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Inverters
12 V
12 V
8 A
Brand: Digital View
Dimensions: 91.5 mm x 40 mm x 14 mm
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504909000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGITAL VIEW