426492800-3

Digital View
762-426492800-3
426492800-3

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables LVDS Panel Cable NEC LCD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,002.08 ₹4,002.08
₹3,506.36 ₹35,063.60
₹3,354.48 ₹83,862.00
₹3,246.39 ₹1,62,319.50
₹3,137.37 ₹3,13,737.00
₹2,784.22 ₹6,96,055.00
500 Quote

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Video Cables
LVDS Panel Cable
460 mm
Brand: Digital View
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 54.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGITAL VIEW