426494500-3

Digital View
762-426494500-3
426494500-3

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 460mm LVDS panel cable

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,046.23 ₹2,046.23
₹1,738.74 ₹17,387.40
₹1,609.22 ₹40,230.50
₹1,552.38 ₹77,619.00
₹1,500.20 ₹1,50,020.00
₹1,464.79 ₹3,66,197.50

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Video Cables
LVDS Panel Cable
460 mm
Brand: Digital View
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGITAL VIEW