426495600-3

Digital View
762-426495600-3
426495600-3

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables LVDS panel cable 3.3/5V

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,176.33 ₹4,176.33
₹3,658.25 ₹36,582.50
₹3,500.77 ₹87,519.25
₹3,387.09 ₹1,69,354.50
₹3,274.35 ₹3,27,435.00
₹2,905.35 ₹7,26,337.50
500 Quote

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Video Cables
LVDS Panel Cable
460 mm
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 54.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
DIGITAL VIEW