BSP75G-13

Diodes Incorporated
621-BSP75G-13
BSP75G-13

Mfr.:

Description:
Power Switch ICs - Power Distribution Low Side IntelliFET SOT223 T&R 4K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹94.33 ₹94.33
₹57.05 ₹570.50
₹48.69 ₹1,217.25
₹37.64 ₹3,764.00
₹32.07 ₹8,017.50
₹24.71 ₹24,710.00
₹19.32 ₹48,300.00
Full Reel (Order in multiples of 4000)
₹19.32 ₹77,280.00
₹19.05 ₹1,52,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
1.6 A
1.75 A
675 mOhms
2.2 us
13 us
- 40 C
+ 150 C
SMD/SMT
SOT223-3
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 2.5 W
Product: Power Switch ICs - Power Distribution
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000

Automotive MOSFETs

Diodes Incorporated Automotive MOSFETs meet the stringent requirements of the AEC-Q101 reliability standard of the Automotive Electronics Council. Products with a 'Q' suffix indicate the product is Automotive grade. This means the Diodes Incorporated device has passed the rigorous AEC-Q101 standard and is fully supported for Automotive applications. The MOSFETs support customers with the Production Part Approval Process (PPAP) and TS16949-approved manufacturing sites.