DDZ6V2B-7

Diodes Incorporated
621-DDZ6V2B-7
DDZ6V2B-7

Mfr.:

Description:
Zener Diodes 500MW 6.2V LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,575

Stock:
9,575
Can Dispatch Immediately
On Order:
15,000
Expected 15-06-2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹13.05 ₹13.05
₹9.04 ₹90.40
₹4.38 ₹438.00
₹4.29 ₹2,145.00
₹4.19 ₹4,190.00
Full Reel (Order in multiples of 3000)
₹4.19 ₹12,570.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
6.2 V
SMD/SMT
500 mW
2.535 %
500 nA
7 Ohms
- 65 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
DDZ6V2B
Brand: Diodes Incorporated
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 500 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.