DDZ6V8CS-7

Diodes Incorporated
621-DDZ6V8CS-7
DDZ6V8CS-7

Mfr.:

Description:
Zener Diodes 200MW 6.8V LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,492

Stock:
1,492
Can Dispatch Immediately
On Order:
3,000
Expected 05-06-2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹25.16 ₹25.16
₹15.47 ₹154.70
₹9.69 ₹969.00
₹7.08 ₹3,540.00
₹6.24 ₹6,240.00
Full Reel (Order in multiples of 3000)
₹3.63 ₹10,890.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
200 mW
2.56 %
500 nA
5 Ohms
- 65 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
DDZ6V8
Brand: Diodes Incorporated
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 500 nA
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.