DDZ9699-7

Diodes Incorporated
621-DDZ9699-7
DDZ9699-7

Mfr.:

Description:
Zener Diodes 500MW 12V LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,282

Stock:
1,282
Can Dispatch Immediately
On Order:
9,000
Expected 11-01-2027
30,000
12,000
Expected 08-02-2027
18,000
Expected 05-03-2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1980
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.95 ₹27.95
₹18.36 ₹183.60
₹11.55 ₹1,155.00
₹7.64 ₹3,820.00
₹6.24 ₹6,240.00
Full Reel (Order in multiples of 3000)
₹6.24 ₹18,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
12 V
SMD/SMT
500 mW
5 %
50 nA
- 65 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MouseReel
DDZ9699
Brand: Diodes Incorporated
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 50 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.