DMHC3025LSD-13

Diodes Incorporated
621-DMHC3025LSD-13
DMHC3025LSD-13

Mfr.:

Description:
MOSFETs 30V Comp ENH Mode H-Bridge 20V VGSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,852

Stock:
37,852 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹87.40 ₹874.00
₹57.96 ₹5,796.00
₹45.29 ₹22,645.00
₹41.28 ₹41,280.00
Full Reel (Order in multiples of 2500)
₹34.38 ₹85,950.00
₹34.29 ₹1,71,450.00
₹33.82 ₹8,45,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
4 Channel
30 V
4.2 A, 6 A
25 mOhms, 50 mOhms
- 20 V, 20 V
1 V
11.7 nC, 11.4 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Quad
Fall Time: 8.7 ns, 13.5 ns
Product Type: MOSFETs
Rise Time: 15 ns, 4.9 ns
Series: DMHC3025
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel, 2 P-Channel
Typical Turn-Off Delay Time: 17.5 ns, 28.2 ns
Typical Turn-On Delay Time: 11.2 ns, 7.5 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.