DML3017LDCQ-7A

Diodes Incorporated
621-DML3017LDCQ-7A
DML3017LDCQ-7A

Mfr.:

Description:
Power Switch ICs - Power Distribution MOSFET BVDSS: 25V-30V V-DFN3030-12 T&R 1.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹132.06 ₹132.06
₹80.23 ₹802.30
₹67.38 ₹1,684.50
₹51.12 ₹5,112.00
₹44.29 ₹11,072.50
₹34.86 ₹34,860.00
Full Reel (Order in multiples of 1500)
₹29.83 ₹44,745.00
₹24.89 ₹2,24,010.00
₹24.62 ₹4,80,090.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Smart Load Switch
1 Output
15 A
9 mOhms
900 us
2 us
- 40 C
+ 85 C
SMD/SMT
V-DFN3030-12
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Load Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

DML3017LDC Single-Channel Smart Load Switches

Diodes Incorporated DML3017LDC Single-Channel Smart Load Switches supply a compact, space-saving solution for efficient power domain switching with inrush current limit through soft start. Additionally, to integrate control functionality with ultra-low on-resistance, this device delivers system safeguards and monitoring via fault protection and power-good signaling.