DTH810FP

Diodes Incorporated
621-DTH810FP
DTH810FP

Mfr.:

Description:
Rectifiers FRED GPP Rectifier ITO-220AC TUBE 50PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:
590 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹155.61 ₹155.61
₹67.74 ₹677.40
₹62.99 ₹6,299.00
₹48.45 ₹24,225.00
₹39.32 ₹39,320.00
₹37.92 ₹94,800.00
₹35.32 ₹1,76,600.00
₹35.22 ₹3,52,200.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
REACH - SVHC:
Through Hole
ITO220AC-2
1 kV
8 A
Ultra Fast Recovery Rectifiers
Single
2 V
80 A
5 uA
85 ns
- 55 C
+ 150 C
Tube
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.