LM2901AQT14-13

Diodes Incorporated
621-LM2901AQT14-13

LM2901AQT14-13

Mfr.:

Description:
Analog Comparators 36V Quad Comparator 25nA 0.9mA 25nA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,522

Stock:

4,522
Can Dispatch Immediately

On Order:

7,500
Expected 05-09-2025

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹21.75 ₹21.75
₹15.05 ₹150.50
₹13.40 ₹335.00
₹11.48 ₹1,148.00
₹10.01 ₹2,502.50
₹9.57 ₹9,570.00
Full Reel (Order in multiples of 2500)
₹8.70 ₹21,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Diodes Incorporated
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
CMOS, TTL
1.3 us
Precision
2 V
36 V
900 uA
16 mA
4 mV
250 nA
- 40 C
+ 125 C
LM2901AQ
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Gain V/V: 200 V/mV
Ios - Input Offset Current: 5 nA
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 140.300 mg