PI2DPX2023AFLAEX

Diodes Incorporated
621-PI2DPX2023AFLAEX
PI2DPX2023AFLAEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active Display W-LGA4528-32 T&R 1.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹698.06 ₹698.06
₹487.83 ₹4,878.30
₹465.37 ₹11,634.25
₹404.28 ₹40,428.00
₹386.31 ₹96,577.50
₹352.17 ₹1,76,085.00
₹306.35 ₹3,06,350.00
Full Reel (Order in multiples of 1500)
₹294.68 ₹4,42,020.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Linear Redrivers
- 40 C
+ 85 C
SMD/SMT
WLGA-32
Reel
Cut Tape
Brand: Diodes Incorporated
Data Rate: 20 Gb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: Signal Buffers, Repeaters
Series: PI2DPX2023A
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI2DPX2023A 20Gbps DP2.1 Linear ReDriver™

Diodes Incorporated PI2DPX2023A 20Gbps DP2.1 Linear ReDriver™ features a 4-to-4 configuration operated by a 1.8V power supply. The device supports UHBR20 (20Gbps), UHBR13.5 (13.5Gbps), UHBR10 (10Gbps), HBR3 (8.1Gbps), HBR2 (5.4Gbps), HBR (2.7Gbps) and RBR (1.62Gbps) under various DisplayPort speeds. With the on-chip AUX channel listener, the device can automatically monitor the system operation status to enter D3 power-saving mode.