PI3CH3253QEX

Diodes Incorporated
621-PI3CH3253QEX
PI3CH3253QEX

Mfr.:

Description:
Multiplexer Switch ICs Bus Switch 3V QSOP-16 T&R 2.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,291

Stock:
2,291 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹112.30 ₹112.30
₹68.37 ₹683.70
₹57.50 ₹1,437.50
₹43.57 ₹4,357.00
₹37.73 ₹9,432.50
₹29.74 ₹29,740.00
Full Reel (Order in multiples of 2500)
₹22.28 ₹55,700.00
₹21.47 ₹2,14,700.00
₹21.20 ₹4,24,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
QSOP-16
2 Channel
2 x 4 : 1
1.8 V
3.3 V
8 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 500 MHz
Brand: Diodes Incorporated
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Pd - Power Dissipation: 350 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PI3CH325x Multiplexer NanoSwitch™ ICs

Diodes Incorporated PI3CH325x Multiplexer NanoSwitch™ ICs are 2- or 4-channel multiplexer/demultiplexer with 3-state outputs. The PI3CH325x switch provides no additional ground bounce noise or propagation delay. The Diodes Incorporated PI3CH325x is ideal for switching signals that have high bandwidth (500MHz).