PI49FCT32802LEX

Diodes Incorporated
729-PI49FCT32802LEX
PI49FCT32802LEX

Mfr.:

Description:
Clock Buffer 1:5 / 1:7 Clock Buffer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,923

Stock:
2,923 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹178.91 ₹178.91
₹132.32 ₹1,323.20
₹120.20 ₹3,005.00
₹107.16 ₹10,716.00
₹100.63 ₹25,157.50
₹95.98 ₹95,980.00
Full Reel (Order in multiples of 2500)
₹88.71 ₹2,21,775.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Diodes Incorporated PI6C49X0206TLIEX
Diodes Incorporated
Clock Buffer 1 to 6 output LVCMOS Fanout Buffer

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
5 Output
2.5 ns
TSSOP-Wide-16
133 MHz
2.97 V
3.63 V
PI49FCT32802
- 40 C
+ 85 C
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Clock Buffers
Product Type: Clock Buffers
Quiescent Current: 30 uA
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.