PI49FCT32803LE

Diodes Incorporated
729-PI49FCT32803LE
PI49FCT32803LE

Mfr.:

Description:
Clock Buffer 1:5 / 1:7 Clock Buffer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹197.54
Min:
1

Similar Product

Diodes Incorporated PI49FCT32803LEX
Diodes Incorporated
Clock Buffer 1:5 / 1:7 Clock Buffer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
7 Output
2.5 ns
TSSOP-16
133 MHz
2.97 V
3.63 V
PI49FCT32803
- 40 C
+ 85 C
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Packaging: Tube
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Clock Buffers
Product Type: Clock Buffers
Quiescent Current: 30 uA
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.