PI49FCT32803QEX

Diodes Incorporated
729-PI49FCT32803QEX
PI49FCT32803QEX

Mfr.:

Description:
Clock Buffer 1:5 / 1:7 Clock Buffer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹92.62 ₹2,31,550.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
7 Output
2.5 ns
QSOP-16
133 MHz
2.97 V
3.63 V
PI49FCT32803
- 40 C
+ 85 C
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Packaging: Reel
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Clock Buffers
Product Type: Clock Buffers
Quiescent Current: 30 uA
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.