ZXTP2012ASTZ

Diodes Incorporated
621-ZXTP2012ASTZ
ZXTP2012ASTZ

Mfr.:

Description:
Bipolar Transistors - BJT PNP 60V 3.5A 3-PIN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,116

Stock:
4,116 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4116 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹168.66 ₹168.66
₹106.23 ₹1,062.30
₹72.21 ₹7,221.00
₹57.12 ₹28,560.00
₹52.65 ₹52,650.00
Full Reel (Order in multiples of 2000)
₹46.68 ₹93,360.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-92-3
PNP
Single
3.5 A
60 V
100 V
7 V
145 mV
1 W
120 MHz
- 55 C
+ 150 C
ZXTP20
Reel
Cut Tape
Brand: Diodes Incorporated
DC Current Gain hFE Max: 100 at 10 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.