1N5392

Diotec Semiconductor
637-1N5392
1N5392

Mfr.:

Description:
Rectifiers Diode, DO-15, 100V, 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,372

Stock:
10,372 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.91 ₹14.91
₹7.55 ₹75.50
₹5.96 ₹596.00
₹4.38 ₹2,190.00
₹3.35 ₹3,350.00
Full Ammo Pack (Order in multiples of 4000)
₹3.07 ₹12,280.00
₹2.05 ₹16,400.00
₹1.77 ₹42,480.00
₹1.68 ₹80,640.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15
100 V
1.5 A
Standard Recovery Rectifier
Single
1.3 V
50 A
5 uA
1.5 us
- 50 C
+ 175 C
1N4/1N5
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: 1N5392
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.