3EZ100

Diotec Semiconductor
637-3EZ100
3EZ100

Mfr.:

Description:
Zener Diodes Zener, DO-15, 100V, 3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,052

Stock:
5,052 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.48 ₹34.48
₹17.24 ₹172.40
₹10.90 ₹1,090.00
₹9.32 ₹4,660.00
₹7.92 ₹7,920.00
Full Ammo Pack (Order in multiples of 4000)
₹7.83 ₹31,320.00
₹4.85 ₹38,800.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
100 V
Through Hole
DO-15
3 W
5 %
1 uA
60 Ohms
- 50 C
+ 150 C
Single
5 mA
Ammo Pack
3EZ
Brand: Diotec Semiconductor
Diameter: 3 mm
Ir - Reverse Current: 1 uA
Length: 6.3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: 3EZ100
Zener Current: 28 mA
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.