AL1K

Diotec Semiconductor
637-AL1K
AL1K

Mfr.:

Description:
Rectifiers Diode, MiniMelf, 800V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹23.30 ₹233.00
₹19.57 ₹1,957.00
₹15.56 ₹7,780.00
₹13.60 ₹13,600.00
Full Reel (Order in multiples of 2500)
₹10.34 ₹25,850.00
₹6.71 ₹67,100.00
₹6.52 ₹1,63,000.00
₹5.50 ₹2,75,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-213AA
800 V
1 A
Standard Recovery Rectifier
Single
1.3 V
27 A
3 uA
1.5 us
- 50 C
+ 175 C
AL1
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: AL1K
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.