BY6

Diotec Semiconductor
637-BY6
BY6

Mfr.:

Description:
Rectifiers HV Diode, D7.3x22, 6000V, 1A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,188

Stock:
2,188 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹242.57 ₹242.57
₹130.27 ₹1,302.70
₹105.11 ₹10,511.00
₹90.74 ₹45,370.00
Full Reel (Order in multiples of 1000)
₹74.93 ₹74,930.00
₹72.41 ₹1,44,820.00
₹70.61 ₹7,06,100.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D7.3x22
6 kV
1 A
Standard Recovery Rectifier
Single
6 V
30 A
1 uA
1.5 us
- 50 C
+ 150 C
BYX
Reel
Cut Tape
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: BY6
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.