BZT52B10

Diotec Semiconductor
637-BZT52B10
BZT52B10

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 10V, 0.5W, 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,679

Stock:
10,679 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹14.37 ₹14.37
₹10.42 ₹104.20
₹8.71 ₹871.00
₹6.92 ₹3,460.00
₹6.02 ₹6,020.00
Full Reel (Order in multiples of 3000)
₹4.58 ₹13,740.00
₹2.96 ₹26,640.00
₹2.87 ₹68,880.00
₹2.43 ₹1,09,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
SOD-123F
500 mW
2 %
500 nA
30 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 500 nA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZT52B10
Voltage Temperature Coefficient: 10 %/C
Width: 1.6 mm
Zener Current: 49 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

BZT5 Zener Diodes

Diotec Semiconductor BZT5 Zener Diodes feature ±2% tolerance of Zener voltage, sharp Zener voltage breakdown, and low leakage current. These diodes come in a UL 94V-0 case material, compliant with RoHS, REACH, and conflict materials, and are AEC-Q101 qualified. The BZT5 Zener diodes are ideal for voltage stabilization and regulators and for commercial grade/industrial grade applications.